You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W Damp Proof LED Light Bar, 6500K, 1200mm -
4058075541061
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075541061
- Order Code:
- LA10174
- Product Range
- DAMP PROOF
- Also Known As:
- GTIN UPC EAN: 4058075541061
- Technical Datasheet:
- 4058075541061 Datasheet
Product Range Selector (DAMP PROOF)
See all from this product rangeProduct Overview
- Beam angle: 110°
- Integrated LED driver
- 2400 Lumens
- Dimensions: (LxWxH): 1200x82x68mm
- IP65 & IK08 Rated
- Ideal for car parks, garages, workshops & assembly lines
Product Information
- :
- Daylight White
- :
- 2400lm
- :
- 18W
- :
- 240VAC
- :
- 1.2m
- :
- IP65
- :
- DAMP PROOF
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.2818 (€65.54) | ( ) |
5+ | €50.6727 (€62.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.