You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Single Twin Tube, G23, 4000K, 700lm, Non-Dimmable, 140° -
4058075558083
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075558083
- Order Code:
- LP14166
- Product Range
- DULUX S LED EM & AC MAINS
- Also Known As:
- GTIN UPC EAN: 4058075558083
Product Range Selector (DULUX S LED EM & AC MAINS)
See all from this product rangeProduct Overview
- Easy installation
- Low energy consumption
Product Information
- :
- Single Twin Tube
- :
- G23
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 140°
- :
- 11W
- :
- 700lm
- :
- 6W
- :
- 240VAC
- :
- A++
- :
- 234mm
- :
- 32mm
- :
- DULUX S LED EM & AC MAINS
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 17/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 17/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.383 (€9.08) | ( ) |
5+ | €6.9575 (€8.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.