You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5W Filament LED GLS A60 Bulb, BC/B22, Dimmable, 2700, 806lm -
4058075591073
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075591073
- Order Code:
- LP13865
- Product Range
- PARATHOM CLASSIC A DIM Series
- Also Known As:
- GTIN UPC EAN: 4058075591073
- Technical Datasheet:
- 4058075591073 Datasheet
Product Range Selector (PARATHOM CLASSIC A DIM Series)
See all from this product rangeProduct Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
- Instant 100% light, no warm-up time
Product Information
- :
- Filament GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 300°
- :
- 60W
- :
- 806lm
- :
- 6.5W
- :
- 240VAC
- :
- E
- :
- 104mm
- :
- 60mm
- :
- PARATHOM CLASSIC A DIM Series
Technical Documents (1)
Also Known As
50 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8794 (€4.77) | ( ) |
5+ | €3.4629 (€4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.