You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Frosted GLS Bulb, E27, 4000K, 470lm -
4058075592056
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075592056
- Order Code:
- LP13874
- Product Range
- PARATHOM CLASSIC A Series
- Also Known As:
- GTIN UPC EAN: 4058075592056
- Technical Datasheet:
- 4058075592056 Datasheet
Product Range Selector (PARATHOM CLASSIC A Series)
See all from this product rangeProduct Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
Product Information
- :
- Filament GLS
- :
- E27 / ES
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 300°
- :
- 40W
- :
- 470lm
- :
- 4W
- :
- 240VAC
- :
- E
- :
- 105mm
- :
- 60mm
- :
- PARATHOM CLASSIC A Series
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3345 (€2.87) | ( ) |
5+ | €2.139 (€2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.