You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.3W LED R80 Bulb, E27, Non-Dimmable, 2700K, 350lm -
4058075608658
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075608658
- Order Code:
- LP13928
- Product Range
- PARATHOM R80 Series
- Also Known As:
- GTIN UPC EAN: 4058075608658
- Technical Datasheet:
- 4058075608658 Datasheet
Product Range Selector (PARATHOM R80 Series)
See all from this product rangeProduct Overview
- Non-Dimmable
- Instant 100% light, no warm-up time
- Lifetime of up to 15,000h
Product Information
- :
- Reflector
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 36°
- :
- 60W
- :
- 350lm
- :
- 4.3W
- :
- 240VAC
- :
- F
- :
- 113mm
- :
- 80mm
- :
- PARATHOM R80 Series
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5208 (€9.25) | ( ) |
5+ | €6.7473 (€8.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.