You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.6W LED Tube T8, G13, 6500K, 800lm, 600mm -
4058075611658
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075611658
- Order Code:
- LP13931
- Product Range
- SubstiTUBE T8 EM VALUE Series
- Also Known As:
- GTIN UPC EAN: 4058075611658
- Technical Datasheet:
- 4058075611658 Datasheet
Product Range Selector (SubstiTUBE T8 EM VALUE Series)
See all from this product rangeProduct Overview
- Quick, simple and safe replacement without rewiring
- Beam angle: 190°
- Also suitable for operation at low temperatures
Product Information
- :
- Tube
- :
- G13
- :
- Cool Daylight
- :
- 6500K
- :
- Non-Dimmable
- :
- 190°
- :
- 18W
- :
- 800lm
- :
- 6.6W
- :
- 240VAC
- :
- E
- :
- 603mm
- :
- 26.7mm
- :
- SubstiTUBE T8 EM VALUE Series
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4863 (€5.52) | ( ) |
5+ | €4.0222 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.