You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37W LED T5 Tube, G5, 3000K, 5050lm, Non-Dimmable, 1449mm -
4058075630505
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075630505
- Order Code:
- LP14130
- Product Range
- SubstiTUBE T5 Series
- Also Known As:
- GTIN UPC EAN: 4058075630505
Product Range Selector (SubstiTUBE T5 Series)
See all from this product rangeProduct Overview
- LED replacement for T5 fluorescent lamps with G5 base on AC mains
- Shatter protection thanks to special PET coating
Product Information
- :
- Filament Tubular
- :
- G5
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 160°
- :
- 80W
- :
- 5050lm
- :
- 37W
- :
- 240V
- :
- D
- :
- 1449mm
- :
- 19mm
- :
- SubstiTUBE T5 Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.4709 (€31.33) | ( ) |
5+ | €24.1254 (€29.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.