You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

105W LED Low Bay Flex Light, 1500mm, 4000K, 16800lm, 90° - 

4058075676268

4058075676268 - 105W LED Low Bay Flex Light, 1500mm, 4000K, 16800lm, 90°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075676268
Order Code:
LA10233
Also Known As:
GTIN UPC EAN: 4058075676268
Technical Datasheet:
4058075676268   Datasheet
See all Technical Docs

Product Range Selector (LOW BAY FLEX 1200 Series)

See all from this product range

Product Overview

  • Replacement for luminaires with mercury vapor or metal halide lamps
  • Through-wiring cable already installed
  • Beam angle: 90°
  • Lumens: 16800lm
  • Dimensions: 1527x115x65mm
  • Suitable for warehouses, industrial and storage facilities

Product Information


:
Ceiling Lights

:
Cool White

:
16800lm

:
-

:
105W

:
105W

:
240VAC

:
240V

:
1.527m

:
IP23

:
LOW BAY FLEX 1200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075676268

2 In stock Need more?

???PF_PDP_RSP_SUP???

€170.1648 ( €209.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €170.1648 (€209.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €161.3079 (€198.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --