You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26W LED T5 AC Tube, 6500K, 4000lm, Non-Dimmable, 1449mm -
4058075824218
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075824218
- Order Code:
- LP14763
- Also Known As:
- GTIN UPC EAN: 4058075824218
- Technical Datasheet:
- 4058075824218 Datasheet
Product Overview
- No bending thanks to glass technology
- Shatter protection thanks to special PET coating
- High luminous flux for sophisticated lighting tasks
Product Information
- :
- Tube
- :
- T5 / G5
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 190°
- :
- 4000lm
- :
- 26W
- :
- 240V
- :
- D
- :
- 1.46m
- :
- 19mm
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.0614 (€30.83) | ( ) |
5+ | €23.7762 (€29.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.