You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.7W LED T8 Tube, G13, 6500K, 1700lm, Non-Dimmable, 900mm -
4099854037498
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854037498
- Order Code:
- LP14656
- Also Known As:
- GTIN UPC EAN: 4099854037498
- Technical Datasheet:
- 4099854037498 Datasheet
Product Overview
- Low flicker
- IP20 Rated
- Lifetime of up to 75,000h
Product Information
- :
- Tube
- :
- G13
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 190°
- :
- -
- :
- 1700lm
- :
- 9.7W
- :
- 240V
- :
- C
- :
- 908mm
- :
- 27mm
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3534 (€11.50) | ( ) |
5+ | €8.8774 (€10.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.