You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.9W LED T8 Food P Tube, 3300K, 750lm, Non-Dimmable, 900mm -
4099854045226
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854045226
- Order Code:
- LP14687
- Also Known As:
- GTIN UPC EAN: 4099854045226
- Technical Datasheet:
- 4099854045226 Datasheet
Product Overview
- Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG
- Shatter protection thanks to special PET coating
- Suitable for food presentation in e.g. butchers, bakeries, supermarkets or meat processors
- Food looks fresh and appetizing without unduly “beautifying” it
Product Information
- :
- Tube
- :
- G13
- :
- Warm White
- :
- 3300K
- :
- Non-Dimmable
- :
- 190°
- :
- 750lm
- :
- 7.9W
- :
- 240V
- :
- 908mm
- :
- 27mm
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.8861 (€20.77) | ( ) |
5+ | €16.0055 (€19.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.