You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED GU5.3 MR16 Bulb, 3000K, 345lm, Dimmable -
4099854059711
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854059711
- Order Code:
- LP14831
- Product Range
- LED MR16 DIM P Series
- Also Known As:
- GTIN UPC EAN: 4099854059711
- Technical Datasheet:
- 4099854059711 Datasheet
Product Range Selector (LED MR16 DIM P Series)
See all from this product rangeProduct Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 3000K
- :
- Dimmable
- :
- 36°
- :
- 35W
- :
- 345lm
- :
- 5W
- :
- 12V
- :
- G
- :
- 44mm
- :
- 50mm
- :
- LED MR16 DIM P Series
Technical Documents (2)
Also Known As
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 19/07/25
20 more will be available week commencing 19/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3235 (€6.55) | ( ) |
5+ | €5.0544 (€6.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.