You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Tube T8 EM Starter -
4099854067150
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854067150
- Order Code:
- LP14690
- Also Known As:
- GTIN UPC EAN: 4099854067150
- Technical Datasheet:
- 4099854067150 Datasheet
Product Overview
- Substitute starter for the replacement of a fluorescent lamp with a T8 EM LED tube
- Suitable for operation with low loss or conventional control gear
- Diameter: 21mm
Product Information
- :
- Starter
- :
- Ledvance T8 EM LED Tubes
- :
- -
Technical Documents (1)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6559 (€3.27) | ( ) |
5+ | €2.5155 (€3.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.