You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre neo 50s Desktop PC Intel i5-12400 8GB 256GB SSD Win 11 Pro -
11T000F7UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 11T000F7UK
- Order Code:
- SB08264
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0196803699012
- Technical Datasheet:
- 11T000F7UK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Windows 11 Pro (64-bit) preloaded
- Hexa core Intel i5-12400 2.50GHz processor that features up to 18MB Smart Cache and Turbo speeds up to 4.40GHz
- 8GB DDR4 RAM, 256GB SSD storage
- Intel UHD Graphics 730
- Integrated Ethernet 100/1000M connectivity
- Connections: 2x USB 2.0, 2x USB 3.2 Gen 1, 1x HDMI, 1x DisplayPort, 1x VGA, 1x Ethernet (RJ-45) and 1x line-out (3.5mm)
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-12400
- :
- SFF
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 730
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 100mm
- :
- 308mm
- :
- 274.8mm
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €529.55 (€651.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.