You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre neo 50t Gen 4 Desktop PC Core i5-13400 8GB 256GB SSD Win 11 Pro -
12JD0030UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 12JD0030UK
- Order Code:
- SB08387
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0197528549590
- Technical Datasheet:
- 12JD0030UK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Ten core Intel Core i5-13400 2.50GHz processor with 29.5MB Smart Cache and Max Turbo Speed of 4.60GHz
- 8GB DDR4-3200 UDIMM RAM
- 256GB PCI-Ex 4.0 NVMe M.2 2280 Opal SSD storage
- Equipped with the Intelligent Cooling Engine (ICE)
- Discrete TPM 2.0 security chip enabled
- Connections: 4x USB 2.0, 2x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, USB-C 3.2 Gen 1, DisplayPort, HDMI, VGA and 3.5mm mic/headset/audio out
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13400
- :
- Desktop / Tower
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics
- :
- -
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 340mm
- :
- 145mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €549.7713 (€676.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.