You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre M70q G5 Tiny Desktop PC Core i5-14400T 8GB 256GB SSD Win 11 Pro -
12TD003QUK
New- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 12TD003QUK
- Order Code:
- SB08602
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0198155440359
- Technical Datasheet:
- 12TD003QUK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Ultra compact SFF PC system
- Ten core Intel Core i5-14400T CPU (E Core 1.1GHz Base/3.2GHz Turbo, P Core 1.5GHz Base/4.5GHz Turbo) with 20MB Smart Cache
- 8GB DDR5-4800 RAM (dual slot, supports up to 64GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal SSD storage (dual storage, supports M.2 SSD and 2.5" HDD)
- Dual band 11ax 2x2 WiFi 6E and Bluetooth 5.3 wireless connectivity
- Discrete TPM 2.0 security chip, FIPS 140-2 certified
- Connections: 1x USB-C 3.2 Gen 1, 1x USB 3.2 Gen 1, 4x USB 3.2 Gen 2, 1x USB 2.0, DisplayPort, HDMI, 1x RJ45 and 3.5mm combo audio
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-14400T
- :
- SFF
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 730
- :
- -
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 37mm
- :
- 179mm
- :
- 183mm
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €570.0124 (€701.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.