You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkBook 13x G2 IAP 13.3" Core i5 Laptop 8GB 256GB SSD Win 11 Pro -
21AT000JUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 21AT000JUK
- Order Code:
- SB08382
- Product Range
- Lenovo ThinkBook
- Also Known As:
- GTIN UPC EAN: 0196379444450
- Technical Datasheet:
- 21AT000JUK Datasheet
Product Range Selector (Lenovo ThinkBook)
See all from this product rangeProduct Overview
- 13.3" Anti-glare WQXGA IPS sRGB display (2560x1600, 400nits)
- Ten core Intel Core i5-1235U 3.3GHz CPU with 12MB Smart Cache and 4.40GHz Max. Turbo Frequency
- 8GB Soldered LPDDR5-4800MHz RAM (not upgradeable)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 SSD storage
- Dual band 2x2 WiFi 6E and Bluetooth 5.1 wireless connectivity
- Integrated 720p HD webcam with privacy shutter and dual array microphone
- Harman/Kardon stereo speakers (2x 2W) with Dolby Atmos
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Discrete TPM 2.0 security chip enabled
- Connections: 2x Thunderbolt 4/USB4 USB-C and 3.5mm combo audio
- 4 Cell 56Wh Li-Poly integrated battery and 65W USB-C power adaptor
- Dimensions (HxWxD): 13x296x209mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 13.3"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 256GB
- :
- 1.2kg
- :
- 2560 x 1440 Pixels
- :
- Intel Iris Xe Graphics
- :
- Lenovo ThinkBook
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €569.25 (€700.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.