You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro - 

21JN004NUK

21JN004NUK - ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro
21JN004NUK - ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro
21JN004NUK - ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro
21JN004NUK - ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro
21JN004NUK - ThinkPad E16 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
21JN004NUK
Order Code:
SB08384
Product Range
Lenovo ThinkPad
Also Known As:
GTIN UPC EAN: 0197529355985
Technical Datasheet:
21JN004NUK   Datasheet
See all Technical Docs

Product Range Selector (Lenovo ThinkPad)

See all from this product range

Product Overview

The Lenovo ThinkPad E16 laptop delivers power, performance and security, making it perfect for all of your business requirements. Designed to handle heavy workloads, it's equipped with a 13th Gen Core i5 CPU and NVMe SSD storage for blazing-fast performance. With a portable design and long life battery, the ThinkPad E16 is ideally suited to mobile productivity while the sturdy hardware has cleared the U.S. Department of Defense’s MIL-STD 810H standards for reliability and durability.
  • 16" Anti-glare WUXGA IPS display (1920x1200, 300nits)
  • Ten core Intel Core i5-1335U 3.4GHz CPU with 12MB Smart Cache and 4.60GHz Max. Turbo Frequency
  • 8GB Soldered DDR4-3200 RAM (supports up to 40GB total - 8GB soldered + 32GB)
  • 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 Opal 2.0 SSD storage
  • Dual band 2x2 WiFi 6 and Bluetooth 5.1 wireless connectivity
  • Integrated 1080p Full HD webcam with privacy shutter and dual array microphone
  • Stereo speakers (2x 2W) with Dolby Atmos
  • Durable hardware with MIL-Spec testing (MIL-STD-810H)
  • Connections: 1x USB 2.0, 1x USB 3.2 Gen 1, 1x USB-C 3.2 Gen 2, 1x Thunderbolt 4 USB-C, HDMI, RJ45 and 3.5mm combo audio
  • 3 Cell 57Wh Li-Poly integrated battery and 65W USB-C power adaptor
  • Dimensions (HxWxD): 20x356x248mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information


:
16"

:
Microsoft Windows 11 Pro

:
Intel Core i5-1335U

:
8GB

:
256GB

:
1.81kg

:
1920 x 1200 Pixels

:
Intel Iris Xe Graphics

:
Lenovo ThinkPad

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0197529355985

5 In stock Need more?

???PF_PDP_RSP_SUP???

€723.6835 ( €890.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €723.6835 (€890.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --