You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkPad E16 Gen 1 16" Core i5 Laptop 8GB 256GB SSD Win 11 Pro -
21JN00HCUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 21JN00HCUK
- Order Code:
- SB08489
- Product Range
- Lenovo ThinkPad
- Also Known As:
- GTIN UPC EAN: 0198154176600
- Technical Datasheet:
- 21JN00HCUK Datasheet
Product Range Selector (Lenovo ThinkPad)
See all from this product rangeProduct Overview
- 16" Anti-glare WUXGA IPS display (1920x1200, 300nits)
- Octa-core Intel Core i5-13420H CPU with 12MB Smart Cache and 4.60GHz Max. Turbo Frequency
- 8GB Soldered DDR4-3200 RAM (supports up to 40GB total - 8GB soldered + 32GB)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 Opal 2.0 SSD storage
- Dual band 2x2 WiFi 6 and Bluetooth 5.1 wireless connectivity
- Integrated 1080p Full HD webcam with privacy shutter and dual array microphone
- Stereo speakers (2x 2W) with Dolby Atmos
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Connections: 1x USB 2.0, 1x USB 3.2 Gen 1, 1x USB-C 3.2 Gen 2, 1x Thunderbolt 4 USB-C, HDMI, RJ45 and 3.5mm combo audio
- 57Wh Li-Poly integrated battery and 65W USB-C power adaptor
- Kensington Nano security slot
- Dimensions (HxWxD): 20x356x248mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 16"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13420H
- :
- 8GB
- :
- 256GB
- :
- 1.81kg
- :
- 1920 x 1200 Pixels
- :
- Intel UHD Graphics
- :
- Lenovo ThinkPad
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €727.0781 (€894.31) | ( ) |
5+ | €710.8941 (€874.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.