You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tab K10 10.3" 4GB 64GB Tablet, Abyss Blue -
ZA8N0034GB
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- ZA8N0034GB
- Order Code:
- SB08427
- Also Known As:
- GTIN UPC EAN: 0195713637084
- Technical Datasheet:
- ZA8N0034GB Datasheet
Product Overview
- 10.3" Full HD IPS display (1920x1200 resolution, 400nits)
- 10 Point capacitive multi-touch touchscreen
- Octa core MediaTek Helio P22T processor (4x A53 @2.3GHz, 4x A53 @1.8GHz)
- MicroSD slot for expanding storage, supporting cards up to 2TB
- IP52 Rated dust and water resistant housing
- 8MP Main camera and 5MP front camera
- Stereo speaker system with Dolby Audio™
- Dual array microphone
- Dual band WiFi and Bluetooth v5.0 wireless connectivity
- High capacity 7500mAh battery with up to 15 hours life
- 1 Year manufacturer warranty
Product Information
- :
- 10.3"
- :
- Android 11
- :
- MediaTek Helio P22T
- :
- 4GB
- :
- 64GB
- :
- 460g
- :
- 1920 x 1200 Pixels
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €142.74 (€175.57) | ( ) |
5+ | €138.06 (€169.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.