You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tab M9 9" HD 4GB 64GB Android Tablet, Arctic Grey -
ZAC40036GB
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- ZAC40036GB
- Order Code:
- SB08430
- Also Known As:
- GTIN UPC EAN: 0196802847506
- Technical Datasheet:
- ZAC40036GB Datasheet
Product Range Selector (Lenovo Tab M9)
See all from this product rangeProduct Overview
- 9" HD IPS display (1340x800 resolution, 400nits)
- 10 Point capacitive multi-touch in-cell touchscreen
- Octa core MediaTek Helio G80 processor (2x A75 @2.0GHz, 6x A55 @1.8GHz)
- MicroSD slot for expanding storage, supporting cards up to 2TB
- Sleek metal back cover provides additional protection
- 8MP Main camera and 2MP front camera
- Stereo speaker system with Dolby Atmos™
- Dual band WiFi and Bluetooth v5.1 wireless connectivity
- Convenient connectivity and charging via USB-C port, 3.5mm audio
- Dimensions (HxWxD): 8x215x137mm
- 1 Year manufacturer warranty
Contents
Tablet and user guide
Product Information
- :
- 9"
- :
- Android 12
- :
- 0
- :
- 4GB
- :
- 64GB
- :
- 344g
- :
- 1340 x 800 Pixels
- :
- -
- :
- Lenovo Tab M9
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.4625 (€148.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.