You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tab M10 10.1" WUXGA 4GB 64GB Android Tablet, Luna Grey -
ZAEK0016GB
New- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- ZAEK0016GB
- Order Code:
- SB08582
- Product Range
- Lenovo Tab M10
- Also Known As:
- GTIN UPC EAN: 0198156005526
- Technical Datasheet:
- ZAEK0016GB Datasheet
Product Range Selector (Lenovo Tab M10)
See all from this product rangeProduct Overview
- 10.1" WUXGA IPS display (1920x1200 resolution, 400nits)
- 10 Point capacitive multi-touch touchscreen with anti-fingerprint coating
- Octa core MediaTek Helio G85 processor (2x A75 @2.0GHz, 6x A55 @1.8GHz)
- MicroSD slot for expanding storage, supporting cards up to 1TB
- 8MP Main camera and 5MP front camera
- Stereo speaker system, optimised with Dolby Atmosā¢
- Dual band WiFi and Bluetooth v5.3 wireless connectivity
- IP52 Rated housing for dust and water resistance
- Convenient connectivity and charging via USB-C port, 3.5mm audio
- Dimensions (HxWxD): 7.5x236x155mm
- 1 Year manufacturer warranty
Contents
Tablet and user guide
Product Information
- :
- 10.1"
- :
- Android 14
- :
- MediaTek Helio G85
- :
- 4GB
- :
- 64GB
- :
- 425g
- :
- 1920 x 1200 Pixels
- :
- 0
- :
- Lenovo Tab M10
- :
- -
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €137.3463 (€168.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.