You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 6Ah High Performance Motorcycle Battery -
EB7-3
New- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- EB7-3
- Order Code:
- BT07505
- Product Range
- -
- Technical Datasheet:
- EB7-3 Datasheet
Product Overview
- Sealed, non-spillable AGM construction
- Maintenance-free design
- Powerful 85 cold cranking amps
- Shipped pre-charged and ready to install
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 6Ah
- :
- -
- :
- Bolt
- :
- 130mm
- :
- 113mm
- :
- 1
- :
- -
- :
- 70mm
- :
- 2.31kg
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.8825 (€22.00) | ( ) |
3+ | €17.25 (€21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.