You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AGM LPC 12V 26Ah Cyclic Lead Acid Battery -
LPC12-26
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- LPC12-26
- Order Code:
- BT07485
- Product Range
- -
- Technical Datasheet:
- LPC12-26 Datasheet
Product Overview
- AGM (Absorbant Glass Matt) construction
- Maintenance-free design with oxygen recombination technology
- Enhanced overcharge endurance and overdischarge recovery properties
- Smart design and lower acid density to slow down plate corrosion
- Unique plate group configuration to maximise battery lifespan
- Manufactured in Leoch IATF16949, ISO 9001, ISO 14001 and ISO 45001
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 26Ah
- :
- -
- :
- T3 Terminals
- :
- 125mm
- :
- 175mm
- :
- 1
- :
- -
- :
- 166mm
- :
- 7.8kg
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.3631 (€84.09) | ( ) |
3+ | €66.1752 (€81.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.