You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splitline 3 Way CEE Power Splitter, 16A 240V IP44 -
PM16/A131G
Product Overview
- One input to three outputs
- Constructed from tough thermoplastic moulding
- Tested temperature range: -25°C to +40°C
- Flash tested to 2,000V
- Fits easily into tool box
Product Information
- :
- 16A
- :
- 240V
- :
- In Line Mount
- :
- Blue
- :
- IP44
- :
- -
Technical Documents (0)
125 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.1625 (€49.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.