You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NM620 M.2 2280 NVMe SSD Solid State Drive, 512GB -
LNM620X512G-RNNNG
- Manufacturer:
- LEXAR LEXAR
- Manufacturer Part No:
- LNM620X512G-RNNNG
- Order Code:
- CS35652
- Product Range
- Lexar NM620
- Also Known As:
- GTIN UPC EAN: 0843367123155
- Technical Datasheet:
- LNM620X512G-RNNNG Datasheet
Product Range Selector (Lexar NM620)
See all from this product rangeProduct Overview
- PCI-Ex Gen 3x4 with speeds up to 3300MB/s (read), 2400MB/s (write)
- Built with the latest 3D TLC NAND flash
- Low Density Parity Check (LDPC) technology for more reliable data transfers
- Extensive quality testing to ensure compatibility and long-term performance
- Shock and vibration resistant design with no moving parts
- Reduced power consumption and cool operation for extended lifespan
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 3.0 (x4), NVMe
- :
- 512GB
- :
- 3D TLC NAND
- :
- -
- :
- 3500MB/s
- :
- 2400MB/s
- :
- 200k
- :
- 256k
- :
- 0°C
- :
- 70°C
- :
- Lexar NM620
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.8956 (€44.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.