You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEELPLAY Adventure Classic TwinPads Switch Compatible Wireless Controllers -
NSAEACPID73537
- Manufacturer:
- LEXIP LEXIP
- Manufacturer Part No:
- NSAEACPID73537
- Order Code:
- CS37401
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3760352735377
Product Overview
- Colourful split controllers for the Nintendo Switch console
- Ergonomic, lightweight design for a comfortable grip
- 6 Axis gyroscope chip for accurate motion control
- Built-in vibration support
- Bluetooth 4.0 technology with 8m wireless range
- Four signal channel indicators show connection and charge status of each TwinPad
- High capacity lithium polymer battery with short circuit & over-voltage protection
- Provides up to 8 hours continuous use, fully charged in approx. 2 hours
- Recharged with included 0.8m USB charging cable
- 5 Year manufacturer warranty via QR code activation
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3484 (€29.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.