You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" UltraGear Full HD IPS Gaming Monitor, DisplayPort HDMI -
24GS60F-B.AEK
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 24GS60F-B.AEK
- Order Code:
- SB08413
- Product Range
- LG UltraGear Gaming Monitors
- Also Known As:
- GTIN UPC EAN: 8806096012383
Product Range Selector (LG UltraGear Gaming Monitors)
See all from this product rangeProduct Overview
- 180Hz Max refresh rate with 1ms response time (GtG)
- HDR10 with sRGB 99% Colour gamut (CIE1931) and 16.7M colour depth
- AMD FreeSync™ technology ensures fluid, seamless motion without lag or stuttering
- Dynamic Action Sync minimises input lag so catch every moment
- Black Stabiliser and Crosshair functions to enhance your gameplay
- Award winning gaming UI provides intuitive and comprehensive functionality
- 300cd/m² Brightness, 1000:1 contrast ratio (typical)
- Flicker Safe display and Reader Mode for comfortable viewing
- 3.5mm Headphone connection for private listening
- Adjustable display position with tilt support
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 409x541x181mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- LG UltraGear Gaming Monitors
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.8115 (€159.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.