You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" 100Hz Full HD Curved VA Monitor, HDMI USB-C -
24U421A-B.AEKQ
NewProduct Range Selector (LG U421A)
See all from this product rangeProduct Overview
- 1500R Curvature ensures an immersive viewing experience
- Delivers true-to-life colours and detail, covering over 99% of sRGB colour space
- Fast 100Hz refresh rate delivers smooth and fluid visuals
- Convenient USB-C port with display connectivity and device charging (15W Power Delivery)
- Flicker Safe display and Reader Mode for comfortable viewing
- LG Switch App support for effective multi-tasking
- 250cd/m² Brightness, 3000:1 contrast ratio (typical)
- 5ms Response time (GtG at Faster)
- HDMI and USB-C connections (supports HDCP 2.2)
- 3.5mm Headphone connection for private listening
- Unobtrusive stand design allows you to utilise more of your workspace
- Convenient tilt adjustment
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 412x536x170mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- HDMI
- :
- -
- :
- LG U421A
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.43 (€113.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.