You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Monitor with USB-C, DisplayPort HDMI -
27BA650-B.AEK
New- Manufacturer:
- LG LG
- Manufacturer Part No:
- 27BA650-B.AEK
- Order Code:
- SB08565
- Product Range
- LG BA650-B
- Also Known As:
- GTIN UPC EAN: 8806096208427
Product Range Selector (LG BA650-B)
See all from this product rangeProduct Overview
- 3-Side virtually borderless display for an immersive viewing experience
- Anti-glare IPS panel for true colour reproduction at wider angles (178°/178°)
- Fast 100Hz refresh rate delivers smooth and fluid visuals
- USB-C connectivity with display output (Full HD @100Hz), device charging (65W Power Delivery) and data transfer (USB 3.2 Gen 1)
- Built-in USB 3.2 Gen 1 hub with four USB-A ports for additional connectivity
- Daisy chain an additional monitor via DisplayPort connection
- Flicker Safe display and Reader Mode for comfortable viewing
- 5ms Response Time (GtG at Faster), 250cd/m² brightness (typical
- Integrated stereo speakers (2x 2W)
- 3.5mm Headphone connection for private listening (3-pole, sound only)
- DisplayPort 1.4 in/out, HDMI 2.0 and USB-C ports
- HDCP v2.2 (DP/HDMI/USB-C)
- Versatile ergonomic stand with one-click adjustment
- 150mm Height, -5° to +21° tilt, ±45° swivel and bi-directional pivot adjustment
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 538x612x250mm (Up Height)
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- LG BA650-B
- :
- UK Type G
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.25 (€179.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.