You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" UltraGear Full HD VA Gaming Monitor, DisplayPort 2x HDMI -
27GQ50F-B
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 27GQ50F-B
- Order Code:
- SB08164
- Product Range
- LG UltraGear Gaming Monitors
- Also Known As:
- GTIN UPC EAN: 8806091646651
Product Range Selector (LG UltraGear Gaming Monitors)
See all from this product range27GQ50F-B - You may also be interested in
Product Overview
- 165Hz Refresh rate with 1ms motion blur reduction (MBR)
- AMD FreeSync™ Premium technology ensures fluid, seamless motion without lag or stuttering
- Dynamic Action Sync minimises input lag so catch every moment
- Black Stabiliser and Crosshair functions to enhance your games
- On screen Gaming UI for easily customising settings
- 250cd/m² Brightness, 3000:1 contrast ratio (typical)
- 5ms Response time (GtG at Faster)
- Flicker Safe display and Reader Mode for comfortable viewing
- DisplayPort 1.2 and dual HDMI interfaces
- 3.5mm Headphone connection for private listening
- Adjustable display position with tilt support
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 456x614x202mm
Footnotes
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- LG UltraGear Gaming Monitors
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.63 (€200.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.