You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32" Full HD Commercial LCD TV -
32LQ631C
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 32LQ631C
- Order Code:
- AV30216
- Product Range
- -
- Technical Datasheet:
- 32LQ631C Datasheet
Product Overview
- 1080p Full HD display resolution with upscaling for SD content
- High quality LCD panel with 60Hz refresh rate and Direct LED BLU backlight
- High Dynamic Range (HDR) with HDR10 Pro and HLG
- WebOS Smart TV platform provides access to a wide range of popular apps and services
- 10W RMS Stereo speaker system with Clear Voice III technology
- Built-in WiFi with Apple Airplay 2 support
- VESA Wall mount compatible (200x200)
- Connections: 2x HDMI, 2x USB, 2x RF, CI slot, RJ45, digital audio optical out
- 3 Year commercial warranty
Warnings
Product Information
- :
- 32"
- :
- Full HD
- :
- Smart, Hotel Mode
- :
- None
- :
- G
- :
- -
- :
- 0.5W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.83 (€286.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.