You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34" 21:9 UltraWide WQHD Curved LED Monitor, DisplayPort 2x HDMI -
34WR50QK-B.AEK
Product Overview
- 1800R Curvature ensures an immersive viewing experience
- Delivers true-to-life colours and detail, covering over 99% of sRGB colour space
- Supports HDR10 High Dynamic Range for dynamic content
- 21:9 UltraWide aspect ratio is capable of displaying more programs at once, and ideal for the workplace
- LG Switch App and Picture-By-Picture (PBP) support for effective multi-tasking
- 300cd/m² Brightness, 3000:1 contrast ratio (typical)
- 5ms Response time (GtG at Faster)
- Flicker Safe display and Reader Mode for comfortable viewing
- DisplayPort 1.4 and dual HDMI interfaces
- 3.5mm Headphone connection for private listening
- Adjustable display position with one-click tilt support
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 483x809x223mm
Product Information
- :
- 3440 x 1440
- :
- Black
- :
- 34"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €256.23 (€315.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.