You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34" 21:9 UltraWide WQHD Curved VA Monitor, 2x HDMI USB-C -
34WR55QK-B.AEK
NewProduct Overview
- 1800R Curvature creates an immersive viewing experience
- Delivers true-to-life colours and detail, covering over 99% of sRGB colour space
- Supports HDR10 High Dynamic Range for dynamic content
- 21:9 UltraWide aspect ratio is capable of displaying multiple programs, ideal for busy workloads
- Fast 100Hz refresh rate delivers smooth and fluid visuals
- Flicker Safe display and Reader Mode for comfortable viewing
- USB-C port with versatile connectivity: supports display, data transfer and device charging (up to 65W) through a single cable
- LG Switch App and Picture-By-Picture (PBP) support for effective multi-tasking
- 300cd/m² Brightness, 3000:1 contrast ratio (typical)
- 5ms Response time (GtG at Faster)
- DisplayPort, dual HDMI and USB-C interfaces
- 2 Port USB 3.0 hub for connecting additional peripherals
- 3.5mm Headphone connection for private listening
- Ergonomic stand with one-click adjustable height/tilt
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 457-569x810x259mm
Product Information
- :
- 3440 x 1440
- :
- Black
- :
- 34"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €291.33 (€358.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.