You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Video Door Phone with Night Vision - 450ft Range -
1271
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1271
- Order Code:
- SR08307
- Also Known As:
- GTIN UPC EAN: 4891463104666
Product Overview
- High quality 2.4GHz digital wireless operation
- Night vision feature
- Two-way talking microphone and speaker
- Range is up to 450 feet (137m)
- Stores 20x pictures of visitors
- Adjustable volume and image quality
- Camera uses 4x AA batteries (not included)
- Video monitor supplied with charging dock stand
- Camera dimensions (HxWxD): 108x75x28mm
- Monitor dimensions (HxWxD): 125x74x21mm
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.8053 (€158.43) | ( ) |
3+ | €125.2602 (€154.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.