You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable High Vision Task Light, Silver -
1805
New- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1805
- Order Code:
- LA11604
- Also Known As:
- GTIN UPC EAN: 5060407840963
Product Overview
- Ideal for close work or DIY
- Offers 200 lumens of light with 300° directional light source
- Measures just 33x3x5cm when folded
- USB Rechargeable
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.475 (€25.18) | ( ) |
3+ | €19.188 (€23.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.