You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Himalayan Salt Lamp -
1902
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1902
- Order Code:
- LA11609
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060407841007
Product Overview
- Hand sculpted for a unique shape and design from 3Kg-5Kg of genuine Himalayan pink rock salt
- Elegant wooden base with simple switch control
- Each item has a unique shape and design
- Believed to help improve sleep quality and ease headaches through reduced tension
Product Information
- :
- Mood Lights
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- 230V
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.75 (€26.75) | ( ) |
3+ | €20.416 (€25.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.