You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable 5-in-1 LED Light, Black -
2301B
New- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 2301B
- Order Code:
- LA11603
- Also Known As:
- GTIN UPC EAN: 5060407841557
Product Overview
- Rechargeable, wire-free design
- Simple touch control and slim, elegant design to suit any décor
- Magnetic ball joint allows 360° rotation and 180° angle adjustment
- 2,200mAh battery offers up to 15 hours light from a 3 hour charge
- Three colour temperatures ranging between 3000K and 5000K
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 4W
- :
- USB
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.175 (€39.58) | ( ) |
3+ | €29.718 (€36.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.