You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional LED Task Lamp With Dimmer Feature -
LC8015LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8015LED
- Order Code:
- LA05625
- Product Range
- -
- Technical Datasheet:
- LC8015LED Datasheet
Product Overview
- Ideal for lighting up larger work spaces
- Suitable for art & graphics, automotive, crafts, jewellery, reading, sewing, electronics etc.
- Multi-Function dimmer switch for complete lighting versatility
- Energy efficient
- 84 White LEDs
- Shadow-free light with low heat emission
- Ergonomic design and easily positioned to suit
- Sturdy joints for simple positioning
Contents
LED Task Lamp, UK, US, EU & AUS adaptors and table clamp
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 240V
- :
- 21W
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.0905 (€137.87) | ( ) |
5+ | €107.3295 (€132.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.