You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Magnifier Lamp, 3 Dioptres, 6400K -
LC8064LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8064LED
- Order Code:
- LA08046
- Product Range
- LightCraft - LED Magnifier Lamps
- Technical Datasheet:
- LC8064LED Datasheet
Product Range Selector (LightCraft - LED Magnifier Lamps)
See all from this product rangeProduct Overview
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- 90x LEDs producing 6400K (daylight white) light for improved colour rendering
- Shadow free light that cuts glare and helps reduce eye strain and headaches
- 125mm (5") Lens @ 3 dioptres (1.75x magnification)
- Built-in chrome handle and sun protector cap
- Supplied with UK/Euro plugs
Product Information
- :
- Bench/Desktop
- :
- -
- :
- Close-Up Intricate Works
- :
- 1.75x
- :
- LightCraft - LED Magnifier Lamps
- :
- EU, UK
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.2255 (€93.76) | ( ) |
3+ | €73.2654 (€90.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.