You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flexible LED USB Magnifier Lamp, 3 Dioptres, 6100K - 

LC8085USB

LC8085USB - Flexible LED USB Magnifier Lamp, 3 Dioptres, 6100K
LC8085USB - Flexible LED USB Magnifier Lamp, 3 Dioptres, 6100K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC8085USB
Order Code:
LA08044
Product Range
-
Technical Datasheet:
LC8085USB   Datasheet
See all Technical Docs

Product Overview

USB lamp with three light settings, glass magnifier lens and flexible neck. This lightweight LED magnifier lamp provides portable cool, shadow-free light and magnification.
  • 24x LEDs producing 3,000-6,100K light with 90 CRI for improved colour rendering
  • Energy efficient, using only 7.5W
  • 3x Settings provide warm white to daylight, at a maximum of 320 Lumens
  • Shadow free, cool light that cuts glare and helps reduce eye strain and headaches
  • 100mm (4") Lens @ 3 dioptres (1.75x magnification)
  • Ideal for reading, craft and hobby use
  • Supplied with 2m USB power cable

Product Information


:
Bench/Desktop

:
-

:
Reading, Craft, Hobbies

:
3 Dioptre

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€31.625 ( €38.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.625 (€38.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €30.36 (€37.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --