You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Bench Magnifier Lamp - 

LC8093LED/EUK

LC8093LED/EUK - LED Bench Magnifier Lamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC8093LED/EUK
Order Code:
LA05624
Product Range
-
Also Known As:
GTIN UPC EAN: 5060252021418
Technical Datasheet:
LC8093LED/EUK   Datasheet
See all Technical Docs

Product Overview

  • 30 White LED bulbs, only 2W in total
  • Energy efficient
  • Bulbs never need replacing
  • Shadow free, cool light
  • Quality 100mm (4”) glass lens 3 dioptre (1.75 x magnification)
  • Built-in close up lens 12 dioptre ( 4 x magnification)
  • Height: 375mm
  • Cable length: 1.5m

Product Information


:
Bench/Desktop

:
-

:
Lighting up Larger Work Spaces

:
1.75x and 4x

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060252021418

14 In stock Need more?

???PF_PDP_RSP_SUP???

€52.548 ( €64.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €52.548 (€64.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €51.7824 (€63.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --