You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 x 50mm Hex Flange Head External Masonry / Lightning Bolts, 10 Pack - 

10LGB650

10LGB650 - M6 x 50mm Hex Flange Head External Masonry / Lightning Bolts, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10LGB650
Order Code:
FN04823
Also Known As:
GTIN UPC EAN: 5028485115304
Technical Datasheet:
10LGB650   Datasheet
See all Technical Docs

Product Range Selector (Lightning Bolts)

See all from this product range

Product Overview

  • Medium to heavy-duty self-threading bolt
  • Flange head acts as a fixed washer distributing the load under the bolt head
  • Head: Hexagon Flange
  • Finish: Elementech 1000
  • Socket Size: 10mm
  • Drill Size: 6mm
  • Min Hole Depth: 30mm
  • Max Fixing: 20mm
  • Over Drill Depth: 10mm
  • Max Tightening Torque: 15Nm
  • Ultimate Load Pull Out (kN): 6.3
  • Ultimate Load Sheer Value (kN): 6.5

Product Information


:
-

:
M6

:
50mm

:
Flange Head Hex

:
Lightning Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028485115304

43 In stock Need more?

???PF_PDP_RSP_SUP???

€2.208 ( €2.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.208 (€2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --