You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (129mm) Supreme Series Bent Long Nose Pliers -
7892
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- 7892
- Order Code:
- TL13160
- Product Range
- Lindstrom - Supreme
- Also Known As:
- GTIN UPC EAN: 7314150052738
- Technical Datasheet:
- 7892 Datasheet
Product Range Selector (Lindstrom - Supreme)
See all from this product rangeProduct Overview
- Material: High performance alloy steel
- Polished
- Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- ESD safe handles in synthetic material with return spring
- 29 mm of smooth jaws bent at 60º with radiused edges
Product Information
- :
- Long Nose
- :
- 129mm
- :
- Lindstrom - Supreme
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.9666 (€67.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.