You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80 Series 4" (110mm) Side Cutters - Oval Head Flush Cut -
8141
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- 8141
- Order Code:
- TL08628
- Product Range
- Lindstrom - 80
- Also Known As:
- GTIN UPC EAN: 7314150050987
- Technical Datasheet:
- 8141 Datasheet
Product Range Selector (Lindstrom - 80)
See all from this product rangeProduct Overview
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Product Information
- :
- Side
- :
- 110mm
- :
- Flush
- :
- 1.25mm
- :
- 65°
- :
- Lindstrom - 80
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.9811 (€77.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.