You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm Precision Stainless Steel Tweezers, Sharp Fine Tips -
TL 4-SA SL
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- TL 4-SA SL
- Order Code:
- TL23509
- Product Range
- Knipex - Stainless STeel Tweezers
- Also Known As:
- GTIN UPC EAN: 7314150115280
- Technical Datasheet:
- TL 4-SA SL Datasheet
Product Range Selector (Knipex - Stainless STeel Tweezers)
See all from this product rangeProduct Overview
- Polished finish
- Stainless-steel body
- Tapered and extra-fine tips for secure handling
- Excellent anti-acid, anti-magnetic properties
- Suitable for industrial applications
- Offer perfect balance, tip alignment and symmetry
- Length is 110mm
Product Information
- :
- Precision
- :
- Straight, Pointed
- :
- 115mm
- :
- Style 4
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- Knipex - Stainless STeel Tweezers
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9175 (€23.27) | ( ) |
3+ | €17.8825 (€22.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.