You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120mm Stainless Steel Tweezers, Curved Fine Tips - 

TL 7A-SA SL

TL 7A-SA SL - 120mm Stainless Steel Tweezers, Curved Fine Tips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
TL 7A-SA SL
Order Code:
TL23511
Product Range
Knipex - Stainless STeel Tweezers
Also Known As:
GTIN UPC EAN: 7314150115327
Technical Datasheet:
TL 7A-SA SL   Datasheet
See all Technical Docs

Product Range Selector (Knipex - Stainless STeel Tweezers)

See all from this product range

Product Overview

TL 7A-SA SL is an anti-magnetic high precision industrial tweezer with fine and curved tips 115mm.
  • Polished finish
  • Stainless-steel body
  • Fine and curved tips for secure handling
  • Excellent anti-acid, anti-magnetic properties
  • Suitable for industrial applications
  • Offer perfect balance, tip alignment and symmetry
  • Length is 120mm

Product Information


:
Precision

:
Curve, Pointed

:
115mm

:
Style 7A

:
Stainless Steel Body

:
Stainless Steel Tip

:
Knipex - Stainless STeel Tweezers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7314150115327

4 In stock Need more?

???PF_PDP_RSP_SUP???

€22.6435 ( €27.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.6435 (€27.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €21.022 (€25.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --