You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm - 20mm 90° 0-Flute Countersink Drill Bit Set -
28-325-SET
- Manufacturer:
- LINEAR TOOLS LINEAR TOOLS
- Manufacturer Part No:
- 28-325-SET
- Order Code:
- TL04005
- Technical Datasheet:
- 28-325-SET Datasheet
Product Range Selector (Linear Tools - Straight Shank Countersinks)
See all from this product rangeProduct Overview
- Boxed set of 90˚ Zero Flute: DIN 335C Countersinks
- For use on most ferrous and non ferrous materials
- Range: 2mm - 20mm
- Supplied in a fitted plastic case
Contents
2mm-5mm, 5mm-10mm, 10mm-15mm, & 15mm-20mm Countersink Bits
Product Information
- :
- -
- :
- Linear Tools - Straight Shank Countersinks
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.7334 (€90.69) | ( ) |
5+ | €68.6673 (€84.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.