You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline Cartridge Fuseholder, 5mm x 20mm, 350V AC / DC, 5A -
01500274LXN
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 01500274LXN
- Order Code:
- FF04044
- Product Range
- 150 Series
- Technical Datasheet:
- 01500274LXN Datasheet
Product Range Selector (150 Series)
See all from this product rangeProduct Overview
- Black Nylon, UL94 V-0 body, brass terminals
- Max current ratings are 5A at 350V for the 2AG size fuses, 10amp at 350V for the 5 × 20mm size fuses
- 16 Awg size, nominal o.d. 0.104”, colour red wire
- Ambient temperature range from -40 to +80°C
Product Information
- :
- Cartridge In Line Fuse Holder
- :
- 5A
- :
- 5mm x 20mm, 2AG
- :
- Wire Leaded
- :
- 1Fuses
- :
- 150 Series
- :
- 350V
- :
- 350V
Technical Documents (1)
263 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4867 (€4.29) | ( ) |
10+ | €2.3205 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.