You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse with Holder Clip, Very Fast Acting, 125V AC, 9.73mm x 5.03mm -
015401.5DR
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 015401.5DR
- Order Code:
- FF03932
- Product Range
- NANO2 OMNI-BLOK 154 Series
- Technical Datasheet:
- 015401.5DR Datasheet
Product Range Selector (NANO2 OMNI-BLOK 154 Series)
See all from this product rangeProduct Overview
- Easy fuse replacement
- Miniature size
- With very fast-acting fuse installed
- 1.5A fuse current, 50A breaking capacity current AC and 50A breaking capacity current DC
- Tan base colour
- Recognized to UL/CSA/NMX248-1, UL/CSA/NMX 248-14 and UL/CSA/NMX 4248-1
- Holder sized to fit a range of Nano2 type fuses
- UL94 V-0 heat-resistant fuseholder
- 260°C reflow capable fuseholder
- Wide operating temperature range from -55°C to 125°C
Product Information
- :
- 1.5A
- :
- Very Fast Acting
- :
- 125VAC
- :
- 125VDC
- :
- 9.73mm x 5.03mm
- :
- NANO2 OMNI-BLOK 154 Series
- :
- 50A
- :
- 50A
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.254 (€2.77) | ( ) |
| 10+ | €1.6445 (€2.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























